EMZA350ARA101MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Chemi-Con
In Stock: 998
Unit Price: $7.32000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $7.81000
Datasheet

Similar


Chemi-Con
In Stock: 12,067
Unit Price: $10.77000
Datasheet

Direct


Panasonic Industry
In Stock: 13,191
Unit Price: $7.07000
Datasheet

Direct


Panasonic Industry
In Stock: 852
Unit Price: $6.17000
Datasheet

Direct


Panasonic Industry
In Stock: 46,836
Unit Price: $5.43000
Datasheet

Direct


Nichicon
In Stock: 14,797
Unit Price: $5.18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 85,469
Unit Price: $7.97000
Datasheet

Similar


Rubycon
In Stock: 780
Unit Price: $5.34000
Datasheet

Similar


Rubycon
In Stock: 880
Unit Price: $5.59000
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.60296
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3,332
Unit Price: $15.87000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5,868
Unit Price: $11.67000
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA350ARA101MF80G

DigiKey Part Number
565-EMZA350ARA101MF80GTR-ND - Tape & Reel (TR)
565-EMZA350ARA101MF80GCT-ND - Cut Tape (CT)
565-EMZA350ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA350ARA101MF80G
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA350ARA101MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.30000$43.00
50$3.23440$161.72
100$2.89810$289.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.15851$1,942.66
1,800$2.00162$3,602.92
2,700$1.92246$5,190.64
4,500$1.83420$8,253.90
6,300$1.78233$11,228.68
9,000$1.73221$15,589.89
Manufacturers Standard Package