Similar
Similar
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

EMVY350ARA101MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVY350ARA101MHA0GTR-ND - Tape & Reel (TR) 565-EMVY350ARA101MHA0GCT-ND - Cut Tape (CT) 565-EMVY350ARA101MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350ARA101MHA0G |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350ARA101MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 450 mA @ 100 kHz | |
Impedance | 300 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.91600 | $49.16 |
| 50 | $3.71780 | $185.89 |
| 100 | $3.33880 | $333.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.68400 | $1,342.00 |
| 1,000 | $2.47755 | $2,477.55 |
| 1,500 | $2.37338 | $3,560.07 |
| 2,500 | $2.25723 | $5,643.07 |
| 3,500 | $2.18891 | $7,661.18 |
| 5,000 | $2.12294 | $10,614.70 |













