
| EMZA250ARA220ME61G | |
|---|---|
| DigiKey Part Number | 565-EMZA250ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMZA250ARA220ME61GCT-ND - Cut Tape (CT) 565-EMZA250ARA220ME61GDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMZA250ARA220ME61G | 
| Description | CAP ALUM 22UF 20% 25V SMD | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 25 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 105°C | |
| Operating Temperature | -55°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | ||
| Applications | ||
| Ripple Current @ Low Frequency | 64 mA @ 120 Hz | |
| Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
| Impedance | 700 mOhms | |
| Lead Spacing | - | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.240" (6.10mm) | |
| Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
| Mounting Type | ||
| Package / Case | Radial, Can - SMD | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.32000 | $4.32 | 
| 10 | $2.70000 | $27.00 | 
| 50 | $2.00540 | $100.27 | 
| 100 | $1.78260 | $178.26 | 
| 500 | $1.39950 | $699.75 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $1.27844 | $1,278.44 | 
| 2,000 | $1.17780 | $2,355.60 | 
| 3,000 | $1.12702 | $3,381.06 | 
| 5,000 | $1.07036 | $5,351.80 | 
| 7,000 | $1.03705 | $7,259.35 | 
| 10,000 | $1.00487 | $10,048.70 | 
| 12,000 | $0.98957 | $11,874.84 | 
| 24,000 | $0.93777 | $22,506.48 | 
| 25,000 | $0.93501 | $23,375.25 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China