EMZA160ARA100MD61G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 6,956
Unit Price: $4.11000
Datasheet

Upgrade


Chemi-Con
In Stock: 4
Unit Price: $3.54000
Datasheet

Direct


Panasonic Industry
In Stock: 442
Unit Price: $4.19000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.47617
Datasheet

Upgrade


Rubycon
In Stock: 15,510
Unit Price: $3.29000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,775
Unit Price: $5.67000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 5
Unit Price: $7.40000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,347
Unit Price: $3.86000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40,632
Unit Price: $3.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,596
Unit Price: $4.03000
Datasheet

Upgrade


Panasonic Industry
In Stock: 15,828
Unit Price: $3.21000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,269
Unit Price: $3.86000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,363
Unit Price: $4.19000
Datasheet

Upgrade


Panasonic Industry
In Stock: 12,224
Unit Price: $4.36000
Datasheet
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA160ARA100MD61G

DigiKey Part Number
565-EMZA160ARA100MD61GTR-ND - Tape & Reel (TR)
565-EMZA160ARA100MD61GCT-ND - Cut Tape (CT)
565-EMZA160ARA100MD61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA160ARA100MD61G
Description
CAP ALUM 10UF 20% 16V SMD
Customer Reference
Detailed Description
10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
36 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
1.35 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes