
EMLA250ARA100ME61G | |
|---|---|
DigiKey Part Number | 565-EMLA250ARA100ME61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA100ME61GCT-ND - Cut Tape (CT) 565-EMLA250ARA100ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA100ME61G |
Description | CAP ALUM 10UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLA250ARA100ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.55700 | $25.57 |
| 50 | $1.89100 | $94.55 |
| 100 | $1.67880 | $167.88 |
| 500 | $1.31264 | $656.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.19689 | $1,196.89 |
| 2,000 | $1.10053 | $2,201.06 |
| 3,000 | $1.05191 | $3,155.73 |
| 5,000 | $0.99770 | $4,988.50 |
| 7,000 | $0.96581 | $6,760.67 |
| 10,000 | $0.93502 | $9,350.20 |

