EMVY250GRA222MMN0S is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 632
Unit Price: $33.83000
Datasheet

Similar


Chemi-Con
In Stock: 125
Unit Price: $31.53000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 385
Unit Price: $37.87000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 4,368
Unit Price: $20.66000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $17.86000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $9.48160
Datasheet
MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250GRA222MMN0S

DigiKey Part Number
565-EMVY250GRA222MMN0STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY250GRA222MMN0S
Description
CAP ALUM 2200UF 20% 25V SMD
Customer Reference
Detailed Description
2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.3125 A @ 120 Hz
Ripple Current @ High Frequency
1.75 A @ 100 kHz
Impedance
38 mOhms
Lead Spacing
-
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable