
EMVY350GRA222MMN0S | |
---|---|
DigiKey Part Number | 565-EMVY350GRA222MMN0STR-ND - Tape & Reel (TR) 565-EMVY350GRA222MMN0SCT-ND - Cut Tape (CT) 565-EMVY350GRA222MMN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY350GRA222MMN0S |
Description | CAP ALUM 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY350GRA222MMN0S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.3125 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Impedance | 38 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.83000 | $33.83 |
10 | $23.00000 | $230.00 |
50 | $18.52040 | $926.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $17.10860 | $1,710.86 |
200 | $15.93470 | $3,186.94 |
300 | $15.34197 | $4,602.59 |
500 | $14.68160 | $7,340.80 |
700 | $14.29346 | $10,005.42 |
1,000 | $13.91858 | $13,918.58 |
1,200 | $13.74031 | $16,488.37 |
2,400 | $13.13700 | $31,528.80 |
2,500 | $13.10482 | $32,762.05 |