MVH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ARA471MJA0G

DigiKey Part Number
565-EMVY250ARA471MJA0GTR-ND - Tape & Reel (TR)
565-EMVY250ARA471MJA0GCT-ND - Cut Tape (CT)
565-EMVY250ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ARA471MJA0G
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY250ARA471MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
335 mA @ 120 Hz
Ripple Current @ High Frequency
670 mA @ 100 kHz
Impedance
150 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.84000$7.84
10$4.97500$49.75
50$3.77240$188.62
100$3.39010$339.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.73188$1,365.94
1,000$2.52438$2,524.38
1,500$2.41966$3,629.49
2,500$2.30287$5,757.18
3,500$2.23425$7,819.87
5,000$2.16792$10,839.60
6,000$2.13638$12,818.28
12,000$2.02966$24,355.92
12,500$2.02398$25,299.75
Manufacturers Standard Package