MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY250ARA101MF80G

DigiKey Part Number
565-EMVY250ARA101MF80GTR-ND - Tape & Reel (TR)
565-EMVY250ARA101MF80GCT-ND - Cut Tape (CT)
565-EMVY250ARA101MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY250ARA101MF80G
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY250ARA101MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
112 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,402
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.06000$5.06
10$3.16100$31.61
50$2.35760$117.88
100$2.10270$210.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.54186$1,387.67
1,800$1.42286$2,561.15
2,700$1.36277$3,679.48
4,500$1.29577$5,830.97
6,300$1.25639$7,915.26
9,000$1.21834$10,965.06
10,800$1.20025$12,962.70
21,600$1.13902$24,602.83
22,500$1.13575$25,554.38
Manufacturers Standard Package