
EMVY101ARA101MLH0S | |
---|---|
DigiKey Part Number | 565-EMVY101ARA101MLH0STR-ND - Tape & Reel (TR) 565-EMVY101ARA101MLH0SCT-ND - Cut Tape (CT) 565-EMVY101ARA101MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY101ARA101MLH0S |
Description | CAP ALUM 100UF 20% 100V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 260 mA @ 120 Hz | |
Ripple Current @ High Frequency | 650 mA @ 100 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.28000 | $15.28 |
10 | $9.99900 | $99.99 |
50 | $7.78500 | $389.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
175 | $6.60709 | $1,156.24 |
350 | $6.10574 | $2,137.01 |
525 | $5.85290 | $3,072.77 |
875 | $5.57070 | $4,874.36 |
1,225 | $5.40481 | $6,620.89 |
1,750 | $5.24459 | $9,178.03 |
2,100 | $5.16841 | $10,853.66 |
4,200 | $4.91052 | $20,624.18 |
4,375 | $4.89677 | $21,423.37 |