EMVY100ARA470MF55G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $3.59000
Datasheet

Upgrade


Chemi-Con
In Stock: 24,719
Unit Price: $4.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 46,209
Unit Price: $5.39000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.39229
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,998
Unit Price: $6.70000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.49914
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.42319
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.62973
Datasheet
MVY Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY100ARA470MF55G

DigiKey Part Number
565-EMVY100ARA470MF55GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVY100ARA470MF55G
Description
CAP ALUM 47UF 20% 10V SMD
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
1 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.