
EMVH101ARA100MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVH101ARA100MHA0GTR-ND - Tape & Reel (TR) 565-EMVH101ARA100MHA0GCT-ND - Cut Tape (CT) 565-EMVH101ARA100MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH101ARA100MHA0G |
Description | CAP ALUM 10UF 20% 100V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH101ARA100MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 46.2 mA @ 120 Hz | |
Ripple Current @ High Frequency | 70 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.77000 | $6.77 |
| 10 | $4.05500 | $40.55 |
| 50 | $3.10340 | $155.17 |
| 100 | $2.69720 | $269.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.12088 | $1,060.44 |
| 1,000 | $1.95143 | $1,951.43 |
| 1,500 | $1.82647 | $2,739.70 |
| 2,500 | $1.61966 | $4,049.15 |
| 3,500 | $1.55837 | $5,454.30 |
| 5,000 | $1.49751 | $7,487.55 |
| 6,000 | $1.45250 | $8,715.00 |
| 12,000 | $1.42146 | $17,057.52 |

