
EMVE500ARA330MF80G | |
|---|---|
DigiKey Part Number  | 565-EMVE500ARA330MF80GTR-ND - Tape & Reel (TR) 565-EMVE500ARA330MF80GCT-ND - Cut Tape (CT) 565-EMVE500ARA330MF80GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMVE500ARA330MF80G  | 
Description  | CAP ALUM 33UF 20% 50V SMD  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 1000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 65 mA @ 120 Hz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.248" Dia (6.30mm)  | |
Height - Seated (Max)  | 0.303" (7.70mm)  | |
Surface Mount Land Size  | 0.260" L x 0.260" W (6.60mm x 6.60mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.06000 | $5.06 | 
| 10 | $3.15700 | $31.57 | 
| 50 | $2.35460 | $117.73 | 
| 100 | $2.10000 | $210.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | $1.53987 | $1,385.88 | 
| 1,800 | $1.42103 | $2,557.85 | 
| 2,700 | $1.36102 | $3,674.75 | 
| 4,500 | $1.29410 | $5,823.45 | 
| 6,300 | $1.25478 | $7,905.11 | 
| 9,000 | $1.21678 | $10,951.02 | 
| 10,800 | $1.19871 | $12,946.07 | 
| 21,600 | $1.13755 | $24,571.08 | 
| 22,500 | $1.13429 | $25,521.53 | 

