
EMVE350ARA221MHA0S | |
|---|---|
DigiKey Part Number | 565-EMVE350ARA221MHA0STR-ND - Tape & Reel (TR) 565-EMVE350ARA221MHA0SCT-ND - Cut Tape (CT) 565-EMVE350ARA221MHA0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVE350ARA221MHA0S |
Description | CAP ALUM 220UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.32400 | $43.24 |
| 50 | $3.25680 | $162.84 |
| 100 | $2.92070 | $292.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.33936 | $1,169.68 |
| 1,000 | $2.15605 | $2,156.05 |
| 1,500 | $2.06355 | $3,095.33 |
| 2,500 | $1.96036 | $4,900.90 |
| 3,500 | $1.89972 | $6,649.02 |
| 5,000 | $1.84111 | $9,205.55 |
| 6,000 | $1.81325 | $10,879.50 |
| 12,000 | $1.71894 | $20,627.28 |
| 12,500 | $1.71390 | $21,423.75 |

