33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVE101ARA330MJA0G

DigiKey Part Number
565-EMVE101ARA330MJA0GTR-ND - Tape & Reel (TR)
565-EMVE101ARA330MJA0GCT-ND - Cut Tape (CT)
565-EMVE101ARA330MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVE101ARA330MJA0G
Description
CAP ALUM 33UF 20% 100V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVE101ARA330MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
Height - Seated (Max)
0.394" (10.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMVH101ARA330MJA0GChemi-Con497565-EMVH101ARA330MJA0GCT-ND$7.81000Upgrade
AFK336M2AG24T-FCornell Dubilier Knowles2,909338-2180-1-ND$14.31000Direct
UCZ2A330MCL1GSNichicon1,359493-7052-1-ND$10.52000Direct
MAL215097904E3Vishay Beyschlag/Draloric/BC Components5,9564740PHCT-ND$20.64000Upgrade
UCD2A330MNL1GSNichicon1,303493-6435-1-ND$6.17000Upgrade
In-Stock: 2,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.84000$68.40
50$5.23540$261.77
100$4.72900$472.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.85572$1,927.86
1,000$3.58079$3,580.79
1,500$3.44196$5,162.94
2,500$3.28725$8,218.12
3,500$3.19631$11,187.08
5,000$3.10847$15,542.35
Manufacturers Standard Package