EMVA160ADA330ME55G is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 288
Unit Price: $2.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.48585
Datasheet

Direct


Panasonic Industry
In Stock: 1,495
Unit Price: $3.37000
Datasheet

Direct


Panasonic Industry
In Stock: 3,521
Unit Price: $3.04000
Datasheet

Direct


Nichicon
In Stock: 253
Unit Price: $4.28000
Datasheet

Upgrade


Würth Elektronik
In Stock: 13,065
Unit Price: $2.22000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.52373
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.54543
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55682
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.55910
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.58408
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.50425
Datasheet
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVA160ADA330ME55G

DigiKey Part Number
565-EMVA160ADA330ME55GTR-ND - Tape & Reel (TR)
565-EMVA160ADA330ME55GCT-ND - Cut Tape (CT)
565-EMVA160ADA330ME55GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVA160ADA330ME55G
Description
CAP ALUM 33UF 20% 16V SMD
Customer Reference
Detailed Description
33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
37 mA @ 120 Hz
Ripple Current @ High Frequency
39.96 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes