
EMLK6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMLK6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMLK6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-EMLK6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLK6R3ARA101MF61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64.8 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $3.97300 | $39.73 |
| 50 | $2.98760 | $149.38 |
| 100 | $2.67440 | $267.44 |
| 500 | $2.13458 | $1,067.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.35978 | $1,359.78 |
| 2,000 | $1.25400 | $2,508.00 |
| 3,000 | $1.20063 | $3,601.89 |
| 5,000 | $1.14113 | $5,705.65 |
| 7,000 | $1.10614 | $7,742.98 |
| 10,000 | $1.07234 | $10,723.40 |
| 12,000 | $1.05626 | $12,675.12 |
| 24,000 | $1.00186 | $24,044.64 |
| 25,000 | $0.99896 | $24,974.00 |

