EMLA500ARA330MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 745
Unit Price: $5.14000
Datasheet
Alchip MLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA500ARA330MF80G

DigiKey Part Number
565-EMLA500ARA330MF80GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLA500ARA330MF80G
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA500ARA330MF80G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
40 mA @ 120 Hz
Ripple Current @ High Frequency
100 mA @ 100 kHz
Impedance
1.6 Ohms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.53987$1,385.88
1,800$1.42103$2,557.85
2,700$1.36102$3,674.75
4,500$1.29410$5,823.45
6,300$1.25478$7,905.11
9,000$1.21678$10,951.02
10,800$1.19871$12,946.07
21,600$1.13755$24,571.08
22,500$1.13429$25,521.53
Manufacturers Standard Package