
EMLA250ARA220ME61G | |
---|---|
DigiKey Part Number | 565-EMLA250ARA220ME61GTR-ND - Tape & Reel (TR) 565-EMLA250ARA220ME61GCT-ND - Cut Tape (CT) 565-EMLA250ARA220ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA250ARA220ME61G |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 95 mA @ 100 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.60100 | $16.01 |
50 | $1.16760 | $58.38 |
100 | $1.02880 | $102.88 |
500 | $0.79006 | $395.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.71444 | $714.44 |
2,000 | $0.65159 | $1,303.18 |
3,000 | $0.61979 | $1,859.37 |
5,000 | $0.58436 | $2,921.80 |
7,000 | $0.56352 | $3,944.64 |
10,000 | $0.54338 | $5,433.80 |
12,000 | $0.53380 | $6,405.60 |
24,000 | $0.50138 | $12,033.12 |
25,000 | $0.49965 | $12,491.25 |