
EMLA160ARA151MF80G | |
---|---|
DigiKey Part Number | 565-EMLA160ARA151MF80GTR-ND - Tape & Reel (TR) 565-EMLA160ARA151MF80GCT-ND - Cut Tape (CT) 565-EMLA160ARA151MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLA160ARA151MF80G |
Description | CAP ALUM 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.06000 | $5.06 |
10 | $3.16100 | $31.61 |
50 | $2.35760 | $117.88 |
100 | $2.10270 | $210.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $1.54186 | $1,387.67 |
1,800 | $1.42286 | $2,561.15 |
2,700 | $1.36277 | $3,679.48 |
4,500 | $1.29577 | $5,830.97 |
6,300 | $1.25639 | $7,915.26 |
9,000 | $1.21834 | $10,965.06 |
10,800 | $1.20025 | $12,962.70 |
21,600 | $1.13902 | $24,602.83 |
22,500 | $1.13575 | $25,554.38 |