EMLA100ARA470MF61G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Chemi-Con
In Stock: 3,713
Unit Price: $2.87000
Datasheet

Upgrade


Chemi-Con
In Stock: 1,047
Unit Price: $6.49000
Datasheet

Upgrade


Chemi-Con
In Stock: 774
Unit Price: $3.69000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Rubycon
In Stock: 720
Unit Price: $5.75000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.09469
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 37,648
Unit Price: $4.02000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.65206
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.68563
Datasheet

Upgrade


KEMET
In Stock: 5,160
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.70125
Datasheet

Upgrade


KEMET
In Stock: 44,422
Unit Price: $4.43000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.71462
Datasheet

Upgrade


Nichicon
In Stock: 1,995
Unit Price: $4.76000
Datasheet
Alchip MLA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA100ARA470MF61G

DigiKey Part Number
565-EMLA100ARA470MF61GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMLA100ARA470MF61G
Description
CAP ALUM 47UF 20% 10V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
56 mA @ 120 Hz
Ripple Current @ High Frequency
140 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.32911$1,329.11
Manufacturers Standard Package