
EMHS800GRA241MKG5S | |
|---|---|
DigiKey Part Number | 565-5090-2-ND - Tape & Reel (TR) 565-5090-1-ND - Cut Tape (CT) 565-5090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800GRA241MKG5S |
Description | CAP ALUM 240UF 20% 80V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800GRA241MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.77000 | $14.77 |
| 10 | $9.62700 | $96.27 |
| 50 | $7.48620 | $374.31 |
| 100 | $6.80830 | $680.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $6.24535 | $1,249.07 |
| 400 | $5.77683 | $2,310.73 |
| 600 | $5.54043 | $3,324.26 |
| 1,000 | $5.27692 | $5,276.92 |
| 1,400 | $5.12196 | $7,170.74 |
| 2,000 | $4.97228 | $9,944.56 |
| 2,400 | $4.90115 | $11,762.76 |
| 4,800 | $4.66024 | $22,369.15 |
| 5,000 | $4.64739 | $23,236.95 |

