Alchip MHS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS101GRA111MKE0S

DigiKey Part Number
565-5091-2-ND - Tape & Reel (TR)
565-5091-1-ND - Cut Tape (CT)
565-5091-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS101GRA111MKE0S
Description
CAP ALUM 110UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS101GRA111MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
368 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.539" L x 0.512" W (13.70mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.03000$14.03
10$9.13800$91.38
50$7.08640$354.32
100$6.44030$644.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.74816$1,437.04
500$5.32636$2,663.18
750$5.11343$3,835.07
1,250$4.87604$6,095.05
1,750$4.73650$8,288.88
2,500$4.60166$11,504.15
3,000$4.53759$13,612.77
6,000$4.32063$25,923.78
6,250$4.30907$26,931.69
Manufacturers Standard Package