
EMHS101ARA151MKG5S | |
|---|---|
DigiKey Part Number  | 565-EMHS101ARA151MKG5STR-ND - Tape & Reel (TR) 565-EMHS101ARA151MKG5SCT-ND - Cut Tape (CT) 565-EMHS101ARA151MKG5SDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | EMHS101ARA151MKG5S  | 
Description  | CAP ALUM 150UF 20% 100V SMD  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 100 V  | |
ESR (Equivalent Series Resistance)  | 130mOhm @ 100kHz  | |
Lifetime @ Temp.  | 5000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 412 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.03 A @ 100 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.650" (16.50mm)  | |
Surface Mount Land Size  | 0.539" L x 0.512" W (13.70mm x 13.00mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.73000 | $12.73 | 
| 10 | $8.22400 | $82.24 | 
| 50 | $6.35720 | $317.86 | 
| 100 | $5.76560 | $576.56 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $5.27325 | $1,054.65 | 
| 400 | $4.86390 | $1,945.56 | 
| 600 | $4.65728 | $2,794.37 | 
| 1,000 | $4.42680 | $4,426.80 | 
| 1,400 | $4.29137 | $6,007.92 | 
| 2,000 | $4.16051 | $8,321.02 | 
| 2,400 | $4.09829 | $9,835.90 | 
| 4,800 | $3.88764 | $18,660.67 | 
| 5,000 | $3.87641 | $19,382.05 | 

