Alchip MHS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMHS101ARA111MKE0S

DigiKey Part Number
565-EMHS101ARA111MKE0STR-ND - Tape & Reel (TR)
565-EMHS101ARA111MKE0SCT-ND - Cut Tape (CT)
565-EMHS101ARA111MKE0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMHS101ARA111MKE0S
Description
CAP ALUM 110UF 20% 100V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
110 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 170mOhm @ 100kHz 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMHS101ARA111MKE0S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
170mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
368 mA @ 120 Hz
Ripple Current @ High Frequency
920 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.539" L x 0.512" W (13.70mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,488
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.83000$11.83
10$7.62000$76.20
50$5.86760$293.38
100$5.31360$531.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$4.72212$1,180.53
500$4.36104$2,180.52
750$4.17889$3,134.17
1,250$3.97574$4,969.68
1,750$3.85631$6,748.54
2,500$3.74096$9,352.40
3,000$3.68612$11,058.36
6,000$3.50042$21,002.52
6,250$3.49052$21,815.75
Manufacturers Standard Package