Similar
Similar
Similar
Similar
Similar

Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J471 | Panasonic Industry | 58,549 | P12704-ND | $4.93000 | Similar |
| EEU-FC0J471B | Panasonic Industry | 678 | 10-EEU-FC0J471BCT-ND | $5.02000 | Similar |
| EEU-FC0J471BJ | Panasonic Industry | 0 | EEU-FC0J471BJ-ND | $0.99361 | Similar |
| UPS0J471MPD | Nichicon | 297 | 493-17142-ND | $3.62000 | Similar |
| UPW0J471MPD | Nichicon | 5,905 | 493-1702-ND | $3.70000 | Similar |





