
ELXZ630ELL681ML25S | |
|---|---|
DigiKey Part Number | 565-2049-ND |
Manufacturer | |
Manufacturer Product Number | ELXZ630ELL681ML25S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXZ630ELL681ML25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY630ELL681ML30S | Chemi-Con | 302 | 565-ELXY630ELL681ML30S-ND | $22.36000 | Similar |
| ELXZ630ELL681MM20S | Chemi-Con | 1,367 | 565-2050-ND | $20.22000 | Similar |
| EEU-FC1J681 | Panasonic Industry | 2,543 | P10354-ND | $18.50000 | Direct |
| EEU-FC1J681L | Panasonic Industry | 26,655 | P10353-ND | $17.27000 | Similar |
| EEU-FC1J681S | Panasonic Industry | 3 | P11276-ND | $20.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.93200 | $129.32 |
| 50 | $10.15520 | $507.76 |
| 250 | $8.34220 | $2,085.55 |
| 500 | $7.77146 | $3,885.73 |
| 1,000 | $7.29699 | $7,296.99 |
| 2,500 | $6.79106 | $16,977.65 |
| 5,000 | $6.48295 | $32,414.75 |

