
ELXY630ELL681ML30S | |
|---|---|
DigiKey Part Number | 565-ELXY630ELL681ML30S-ND |
Manufacturer | |
Manufacturer Product Number | ELXY630ELL681ML30S |
Description | CAP ALUM 680UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY630ELL681ML30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.032 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ630ELL681ML25S | Chemi-Con | 169 | 565-2049-ND | $19.57000 | Direct |
| ELXZ630ELL681MM20S | Chemi-Con | 1,377 | 565-2050-ND | $20.22000 | Similar |
| EEU-FC1J681 | Panasonic Industry | 2,543 | P10354-ND | $18.50000 | Similar |
| EEU-FC1J681L | Panasonic Industry | 26,655 | P10353-ND | $17.27000 | Similar |
| EEU-FC1J681S | Panasonic Industry | 3 | P11276-ND | $20.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.85600 | $148.56 |
| 50 | $11.73200 | $586.60 |
| 250 | $9.69412 | $2,423.53 |
| 500 | $9.05236 | $4,526.18 |
| 1,000 | $8.51920 | $8,519.20 |
| 2,500 | $7.95045 | $19,876.12 |
| 5,000 | $7.60420 | $38,021.00 |

