LXZ8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ500ELL121MH15D

DigiKey Part Number
565-2009-ND
Manufacturer
Manufacturer Product Number
ELXZ500ELL121MH15D
Description
CAP ALUM 120UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
254 mA @ 120 Hz
Ripple Current @ High Frequency
635 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.80000$28.00
50$2.07740$103.87
100$1.84830$184.83