ELXZ350ELL151MH12D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 304
Unit Price: $9.69000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,147
Unit Price: $4.11000
Datasheet

Direct


Nichicon
In Stock: 4,980
Unit Price: $4.02000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,667
Unit Price: $4.27000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.94595
Datasheet

Similar


Nichicon
In Stock: 1,336
Unit Price: $4.02000
Datasheet

Similar


Nichicon
In Stock: 189
Unit Price: $4.43000
Datasheet

Similar


Nichicon
In Stock: 2,100
Unit Price: $5.99000
Datasheet

Similar


Nichicon
In Stock: 2,221
Unit Price: $5.26000
Datasheet

Similar


Nichicon
In Stock: 2,828
Unit Price: $5.26000
Datasheet
LXZ8 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ350ELL151MH12D

DigiKey Part Number
565-1980-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL151MH12D
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
222 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
120 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes