ELXY350ELL181MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 2,052
Unit Price: $5.01000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $5.17000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 84
Unit Price: $5.50000
Datasheet

Similar


Nichicon
In Stock: 586
Unit Price: $6.16000
Datasheet
LXY Series 15H, 8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL181MH15D

DigiKey Part Number
565-1815-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL181MH15D
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
222 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
130 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes