PM Series 21.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM Series 21.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1V181MPD

DigiKey Part Number
493-15782-ND
Manufacturer
Manufacturer Product Number
UPM1V181MPD
Description
CAP ALUM 180UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
180 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1V181MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
520 mA @ 120 Hz
Ripple Current @ High Frequency
730 mA @ 10 kHz
Impedance
100 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 590
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.16000$6.16
10$3.84300$38.43
50$2.88540$144.27
200$2.32780$465.56
600$2.01033$1,206.20
1,000$1.89132$1,891.32
2,600$1.70795$4,440.67
5,000$1.60688$8,034.40
Manufacturers Standard Package