LXY Series 40H, 12.5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY350ELL152MK40S

DigiKey Part Number
565-1827-ND
Manufacturer
Manufacturer Product Number
ELXY350ELL152MK40S
Description
CAP ALUM 1500UF 20% 35V RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.434 A @ 120 Hz
Ripple Current @ High Frequency
2.39 A @ 100 kHz
Impedance
22 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.634" (41.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 543
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.71000$13.71
10$8.90900$89.09
50$6.90380$345.19
100$6.27140$627.14
500$5.18130$2,590.65
1,000$4.83815$4,838.15
2,500$4.47200$11,180.00
5,000$4.24900$21,245.00
Manufacturers Standard Package