
ELXY160ETD471MJ16S | |
---|---|
DigiKey Part Number | 565-ELXY160ETD471MJ16SCT-ND - Cut Tape (CT) 565-ELXY160ETD471MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ELXY160ETD471MJ16S |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 412.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 825 mA @ 100 kHz | |
Impedance | 84 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $4.59800 | $45.98 |
50 | $3.47480 | $173.74 |
100 | $3.11850 | $311.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $1.64056 | $1,312.45 |
1,600 | $1.51283 | $2,420.53 |
2,400 | $1.44839 | $3,476.14 |
4,000 | $1.37649 | $5,505.96 |
5,600 | $1.33423 | $7,471.69 |
8,000 | $1.29341 | $10,347.28 |
9,600 | $1.27399 | $12,230.30 |
19,200 | $1.20827 | $23,198.78 |
20,000 | $1.20477 | $24,095.40 |