Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY160ELL272MK35S | |
|---|---|
DigiKey Part Number | 565-1783-ND |
Manufacturer | |
Manufacturer Product Number | ELXY160ELL272MK35S |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY160ELL272MK35S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.665 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.22 A @ 100 kHz | |
Impedance | 24 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.24340 | $3,121.70 |













