ELXY100ELL681MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 591
Unit Price: $6.20000
Datasheet

Similar


Chemi-Con
In Stock: 20
Unit Price: $7.26000
Datasheet

Similar


Chemi-Con
In Stock: 1,896
Unit Price: $7.18000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 880
Unit Price: $5.55000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,583
Unit Price: $5.47000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6,080
Unit Price: $5.55000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.25498
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $1.25498
Datasheet

Similar


Nichicon
In Stock: 1,596
Unit Price: $6.36000
Datasheet

Similar


Nichicon
In Stock: 573
Unit Price: $6.36000
Datasheet

Similar


Nichicon
In Stock: 6,550
Unit Price: $4.73000
Datasheet
LXY Series 20H, 8D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY100ELL681MH20D

DigiKey Part Number
565-1754-ND
Manufacturer
Manufacturer Product Number
ELXY100ELL681MH20D
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
444 mA @ 120 Hz
Ripple Current @ High Frequency
740 mA @ 100 kHz
Impedance
95 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes