Direct
Similar
Direct
Direct
Direct

ELXV500ELL222MM40S | |
|---|---|
DigiKey Part Number | 565-ELXV500ELL222MM40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV500ELL222MM40S |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV500ELL222MM40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.674 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.79 A @ 100 kHz | |
Impedance | 20 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $14.19600 | $141.96 |
| 50 | $11.20980 | $560.49 |
| 250 | $9.26220 | $2,315.55 |
| 500 | $8.64882 | $4,324.41 |
| 1,000 | $8.13925 | $8,139.25 |
| 2,500 | $7.59579 | $18,989.47 |
| 5,000 | $7.26492 | $36,324.60 |






