
KTD101B685M55A0T00 | |
---|---|
DigiKey Part Number | 565-KTD101B685M55A0T00CT-ND - Cut Tape (CT) 565-KTD101B685M55A0T00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KTD101B685M55A0T00 |
Description | CAP CER 6.8UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B685M55A0T00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.185" W (7.50mm x 4.70mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $13.50700 | $135.07 |
50 | $11.03720 | $551.86 |
100 | $10.27280 | $1,027.28 |
500 | $8.98136 | $4,490.68 |
1,000 | $8.63066 | $8,630.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.73234 | $15,464.68 |
4,000 | $7.35964 | $29,438.56 |