
ELXV350ELL681MK25S | |
|---|---|
DigiKey Part Number | 565-ELXV350ELL681MK25S-ND |
Manufacturer | |
Manufacturer Product Number | ELXV350ELL681MK25S |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXV350ELL681MK25S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 850 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Part Status Active | Impedance 34 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL681MK25S | Chemi-Con | 32 | 565-1822-ND | $14.96000 | Similar |
| B41896C7687M000 | TDK | 1,971 | 495-6062-ND | $14.88000 | Upgrade |
| MAL214651681E3 | Vishay Beyschlag/Draloric/BC Components | 207 | 4502PHBK-ND | $29.27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.29000 | $15.29 |
| 10 | $9.94000 | $99.40 |
| 50 | $7.72500 | $386.25 |
| 100 | $7.02440 | $702.44 |
| 500 | $5.81984 | $2,909.92 |
| 1,000 | $5.44041 | $5,440.41 |
| 3,000 | $4.96631 | $14,898.93 |
| 5,000 | $4.78914 | $23,945.70 |

