30mmx52mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXS501VSN271MR50S

DigiKey Part Number
565-3603-ND
Manufacturer
Manufacturer Product Number
ELXS501VSN271MR50S
Description
CAP ALUM 270UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.5 A @ 120 Hz
Ripple Current @ High Frequency
2.145 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$127.02000$127.02
10$93.27700$932.77
50$79.37740$3,968.87
200$71.37660$14,275.32
600$68.01363$40,808.18
Manufacturers Standard Package