
EKZN630ELL181MJ16S | |
|---|---|
DigiKey Part Number | 565-4088-ND |
Manufacturer | |
Manufacturer Product Number | EKZN630ELL181MJ16S |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZN630ELL181MJ16S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Active | Impedance 61 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB630ELL181MJ16S | Chemi-Con | 1,803 | 565-EKYB630ELL181MJ16S-ND | $10.11000 | Parametric Equivalent |
| 63ZLH180MEFC10X16 | Rubycon | 394 | 1189-2356-ND | $8.30000 | Parametric Equivalent |
| 63ZLJ180M10X16 | Rubycon | 514 | 1189-2360-ND | $10.85000 | Parametric Equivalent |
| ESL187M063AH8EA | KEMET | 3,481 | 399-ESL187M063AH8EACT-ND | $4.69000 | Parametric Equivalent |
| UHW1J181MPD1TD | Nichicon | 2,000 | 493-14595-1-ND | $10.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.64800 | $56.48 |
| 50 | $4.29660 | $214.83 |
| 100 | $3.86740 | $386.74 |
| 800 | $2.96478 | $2,371.82 |
| 1,600 | $2.75919 | $4,414.70 |
| 3,200 | $2.58836 | $8,282.75 |
| 5,600 | $2.47176 | $13,841.86 |

