180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 190mOhm @ 100kHz 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESL187M063AH8EA

DigiKey Part Number
399-ESL187M063AH8EACT-ND - Cut Tape (CT)
399-ESL187M063AH8EATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESL187M063AH8EA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 190mOhm @ 100kHz 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESL187M063AH8EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
190mOhm @ 100kHz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
362.5 mA @ 120 Hz
Ripple Current @ High Frequency
725 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.69000$4.69
10$2.92700$29.27
50$2.17540$108.77
100$1.93620$193.62
Tape & Box (TB)
QuantityUnit PriceExt Price
700$1.45556$1,018.89
1,400$1.33611$1,870.55
2,100$1.27578$2,679.14
3,500$1.20849$4,229.72
4,900$1.16891$5,727.66
7,000$1.13069$7,914.83
Manufacturers Standard Package