
EKZM500ELL471MK20S | |
|---|---|
DigiKey Part Number  | 565-EKZM500ELL471MK20S-ND  | 
Manufacturer  | |
Manufacturer Product Number  | EKZM500ELL471MK20S  | 
Description  | CAP ALUM 50V POLAR  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 50 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 10000 Hrs @ 105°C  | |
Operating Temperature  | -40°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 1.025 A @ 120 Hz  | |
Ripple Current @ High Frequency  | 2.05 A @ 100 kHz  | |
Impedance  | 27 mOhms  | |
Lead Spacing  | 0.197" (5.00mm)  | |
Size / Dimension  | 0.492" Dia (12.50mm)  | |
Height - Seated (Max)  | 0.846" (21.50mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.16000 | $8.16 | 
| 10 | $5.20500 | $52.05 | 
| 50 | $3.95360 | $197.68 | 
| 100 | $3.55550 | $355.55 | 
| 500 | $2.87130 | $1,435.65 | 
| 1,000 | $2.65543 | $2,655.43 | 
| 3,000 | $2.38563 | $7,156.89 | 
| 5,000 | $2.28476 | $11,423.80 | 

