
| EKZH350ELL681MJ25S | |
|---|---|
| DigiKey Part Number | 565-EKZH350ELL681MJ25S-ND | 
| Manufacturer | |
| Manufacturer Product Number | EKZH350ELL681MJ25S | 
| Description | CAP ALUM 35V POLAR | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 35 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 5000 Hrs @ 105°C | |
| Operating Temperature | -40°C ~ 105°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
| Ripple Current @ High Frequency | 2.25 A @ 100 kHz | |
| Impedance | 18 mOhms | |
| Lead Spacing | 0.197" (5.00mm) | |
| Size / Dimension | 0.394" Dia (10.00mm) | |
| Height - Seated (Max) | 1.043" (26.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.94000 | $6.94 | 
| 10 | $4.40300 | $44.03 | 
| 50 | $3.31980 | $165.99 | 
| 100 | $2.97760 | $297.76 | 
| 500 | $2.38714 | $1,193.57 | 
| 1,000 | $2.20081 | $2,200.81 | 
| 3,000 | $1.96775 | $5,903.25 | 
| 5,000 | $1.88063 | $9,403.15 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China