EKZH250EC3681MJ16S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 1,396
Unit Price: $9.54000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,967
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,379
Unit Price: $12.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $2.98050
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,138
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,117
Unit Price: $11.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 953
Unit Price: $6.58000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,997
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.80487
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $1.80487
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,722
Unit Price: $5.67000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $6.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 15
Unit Price: $6.74000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,161
Unit Price: $8.88000
Datasheet
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH250EC3681MJ16S

DigiKey Part Number
EKZH250EC3681MJ16S-ND
Manufacturer
Manufacturer Product Number
EKZH250EC3681MJ16S
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,500$2.20281$3,304.21
Manufacturers Standard Package