EKZH160ELL221MF11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $3.10000
Datasheet

Upgrade


Rubycon
In Stock: 4,795
Unit Price: $2.69000
Datasheet

Upgrade


Rubycon
In Stock: 2,926
Unit Price: $3.34000
Datasheet

Upgrade


Rubycon
In Stock: 5,277
Unit Price: $2.61000
Datasheet

Upgrade


Rubycon
In Stock: 26,831
Unit Price: $2.45000
Datasheet
KZH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZH160ELL221MF11D

DigiKey Part Number
565-3548-ND
Manufacturer
Manufacturer Product Number
EKZH160ELL221MF11D
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
500 mA @ 100 kHz
Impedance
110 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes