Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

EKZE6R3ELL562MK35S | |
|---|---|
DigiKey Part Number | 565-1638-ND |
Manufacturer | |
Manufacturer Product Number | EKZE6R3ELL562MK35S |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE6R3ELL562MK35S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE6R3ELL562ML20S | Chemi-Con | 0 | 565-1639-ND | $5.97704 | Similar |
| EKY-6R3ELL562MK35S | Chemi-Con | 500 | 565-EKY-6R3ELL562MK35S-ND | $14.39000 | Parametric Equivalent |
| EKYB100ELL562MK35S | Chemi-Con | 742 | 565-EKYB100ELL562MK35S-ND | $17.68000 | Parametric Equivalent |
| EKZN100ELL562MK35S | Chemi-Con | 0 | EKZN100ELL562MK35S-ND | $6.55336 | Parametric Equivalent |
| EEU-FR0J562L | Panasonic Industry | 689 | P14369-ND | $17.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.37374 | $2,686.87 |













