
EEU-FR0J562L | |
|---|---|
DigiKey Part Number | P14369-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J562L |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J562L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.63 A @ 100 kHz | |
Impedance | 13 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $11.80600 | $118.06 |
| 50 | $9.24420 | $462.21 |
| 100 | $8.43530 | $843.53 |
| 500 | $7.04386 | $3,521.93 |
| 1,000 | $6.60589 | $6,605.89 |
| 2,500 | $6.13873 | $15,346.82 |
| 5,000 | $5.85432 | $29,271.60 |

