KZE Series 11H, 5D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE630ELL122MMN3S

DigiKey Part Number
565-EKZE630ELL122MMN3S-ND
Manufacturer
Manufacturer Product Number
EKZE630ELL122MMN3S
Description
CAP ALUM 63V POLAR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 mF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.98 A @ 120 Hz
Ripple Current @ High Frequency
3.3 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$16.15000$16.15
10$10.59800$105.98
50$8.26940$413.47
250$6.74904$1,687.26
500$6.27014$3,135.07
1,000$5.87224$5,872.24
2,500$5.44786$13,619.65
5,000$5.18934$25,946.70
Manufacturers Standard Package