EKZE500ELL101MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 12,070
Unit Price: $4.36000
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 15,779
Unit Price: $6.00000
Datasheet

Upgrade


Rubycon
In Stock: 3
Unit Price: $4.44000
Datasheet

Upgrade


Rubycon
In Stock: 2,176
Unit Price: $3.54000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $4.85000
Datasheet

Upgrade


Rubycon
In Stock: 2
Unit Price: $3.70000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.88000
Datasheet

Similar


Panasonic Industry
In Stock: 108
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 24,441
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 6,393
Unit Price: $5.92000
Datasheet

Similar


Nichicon
In Stock: 10,394
Unit Price: $4.69000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 9,559
Unit Price: $4.60000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 926
Unit Price: $5.84000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 324
Unit Price: $3.45000
Datasheet
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE500ELL101MHB5D

DigiKey Part Number
565-1705-ND
Manufacturer
Manufacturer Product Number
EKZE500ELL101MHB5D
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE500ELL101MHB5D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
289.6 mA @ 120 Hz
Ripple Current @ High Frequency
724 mA @ 100 kHz
Impedance
74 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes